Toshiba AEC-Q101 Bipolar Transistors

Toshiba AEC-Q101 Bipolar Transistors are AEC-Q101 automotive-qualified transistors that have integrated bias resistors. The resistors reduce the number of external parts required. This makes it possible to reduce system size and assembly time. Transistors are available with a wide range of resistance to accommodate various circuit designs.

Features

  • AEC-Q101 qualified
  • The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time
  • Transistors are available with a wide range of resistance to accommodate various circuit designs

Applications

  • Switching
  • Inverter circuits
  • Interfacing
  • Driver circuits
View Results ( 42 ) Page
Part Number Datasheet Description
RN1301,LXHF RN1301,LXHF Datasheet Digital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=4.7kOhm, VCEO=50V, IC=0.1A (SOT-323)
RN2302,LXHF RN2302,LXHF Datasheet Digital Transistors AUTO AEC-Q Single PNP , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-323)
RN1906,LXHF(CT RN1906,LXHF(CT Datasheet Digital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363)
RN2301,LXHF RN2301,LXHF Datasheet Digital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, R2=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-323)
RN1302,LXHF RN1302,LXHF Datasheet Digital Transistors AUTO AEC-Q Single NPN , R1=10kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-323)
RN1304,LXHF RN1304,LXHF Datasheet Digital Transistors AUTO AEC-Q Single NPN , R1=47kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323)
RN1305,LXHF RN1305,LXHF Datasheet Digital Transistors AUTO AEC-Q Single NPN , R1=2.2kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323)
RN1306,LXHF RN1306,LXHF Datasheet Digital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323)
RN1307,LXHF RN1307,LXHF Datasheet Digital Transistors AUTO AEC-Q Single NPN , R1=10kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323)
RN1308,LXHF RN1308,LXHF Datasheet Digital Transistors AUTO AEC-Q Single NPN , R1=22kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323)
Published: 2021-09-30 | Updated: 2022-03-11