Toshiba CEZ Series Zener Diodes

Toshiba CEZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small ESC package. The CEZ Series has a 150mW and 300W power dissipation. The Toshiba CEZ Series Zener Diodes are ideal for voltage surge protection applications.

Features

  • Small package
  • Typical voltage of VZ is accorded to E24 series
  • -55°C to 150°C Storage temperature

Packaging and Internal Circuit

Application Circuit Diagram - Toshiba CEZ Series Zener Diodes
View Results ( 10 ) Page
Part Number Datasheet Vz - Zener Voltage Zener Current Zz - Zener Impedance
CEZ16V,L3F CEZ16V,L3F Datasheet 16 V 100 nA 35 Ohms
CEZ6V2,L3F CEZ6V2,L3F Datasheet 6.2 V 2.5 uA 30 Ohms
CEZ6V8,L3F CEZ6V8,L3F Datasheet 6.8 V 1.5 uA 30 Ohms
CEZ12V,L3F CEZ12V,L3F Datasheet 12 V 100 nA 30 Ohms
CEZ20V,L3F CEZ20V,L3F Datasheet 20 V 100 nA 70 Ohms
CEZ24V,L3F CEZ24V,L3F Datasheet 24 V 100 nA 70 Ohms
CEZ30V,L3F CEZ30V,L3F Datasheet 30 V 100 nA 100 Ohms
CEZ36V,L3F CEZ36V,L3F Datasheet 36 V 100 nA 100 Ohms
CEZ5V6,L3F CEZ5V6,L3F Datasheet 5.6 V 1 uA 30 Ohms
CEZ8V2,L3F CEZ8V2,L3F Datasheet 8.2 V 100 nA 30 Ohms
Published: 2021-03-31 | Updated: 2022-03-11