Toshiba TB622x Bipolar Stepping Motor Drivers

Toshiba TB622x Bipolar Stepping Motor Drivers are two-phase bipolar devices that use a PWM chopper. These stepping motor drivers are fabricated with the Bipolar CMOS DMOS (BiCD) process and are rated at 40V/1.8A. The on-chip voltage regulator controls the stepping motor with a single VM power supply. These drivers offer an extensive lineup of stepping motor drivers that provides high accuracy and high-current capability. The stepping motor drivers are available in bipolar and unipolar configurations. These TB62208FG drivers provide clock input control and allow 2-phase and 1-2 phase excitation. The TB62269FTAG drivers allow full, half, quarter, 1/8,1/6, and 1/32 step resolutions. The TB622x drivers also feature Thermal Shutdown (TSD), Over-Current Shutdown (ISD), and Power-On Reset (PORs) for VMR and VCCR.

Features

  • Bipolar stepping motor driver
  • Fabricated with BiCD process
  • PWM-controlled constant-current drive
  • Low on-resistance of the output stage
  • Thermal Shutdown (TSD)
  • Over-Current Shutdown (ISD)
  • Power-On Reset (POR)
  • Built-in voltage regulator

Specifications

  • 40V/1.8A rated high voltage and current
  • 24VM (typical) motor supply voltage
  • 100kHz (typical) chopper frequency
  • 1.3W power dissipation
  • 24V load voltage rating
  • 100kHz operating frequency
  • 5mA operating supply current
  • -20°C to +85°C operating temperature range

TB62269FTAG Block Diagram

Block Diagram - Toshiba TB622x Bipolar Stepping Motor Drivers

TB62208FG Block Diagram

Block Diagram - Toshiba TB622x Bipolar Stepping Motor Drivers

Block Diagram

Toshiba TB622x Bipolar Stepping Motor Drivers

Videos

View Results ( 3 ) Page
Part Number Datasheet Type Package/Case Output Current
TB62269FTAG,EL TB62269FTAG,EL Datasheet 2 Phase VQFN-32 1.8 A
TB62208FG,C,8,EL TB62208FG,C,8,EL Datasheet 2 Phase HSOP-28 1.2 A
TB62208FTG,C8,EL TB62208FTG,C8,EL Datasheet 2 Phase QFN-48 1.2 A
Published: 2018-04-26 | Updated: 2023-08-22