TRACO Power TDN 5WI DC/DC Converters
TRACO Power TDN 5WI Series DC/DC Converters feature 5W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm DIP package. These fully regulated, high-performance converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 5WI Series DC/DC Converters meet UL 62368-1 (UL 60950-1) standards and ideal for a wide range of applications where space is limited.Features
- 5W output power
- 13.2mm x 9.1mm x 10.2mm DIP package
- Fully regulated outputs
- 1600VDC I/O isolation
- -40°C to +75°C operating temperature range without derating
- Short-circuit protection
- Remote on/off
- 3-year product warranty
- Designed to meet UL 62368-1 (UL 60950-1)
Dimensions
Pin-Out
Published: 2019-03-15
| Updated: 2024-03-07