TRACO Power TPP 65 AC/DC Medical Power Supplies

TRACO Power TPP 65 AC/DC Medical Power Supplies are offered in an enclosed 2.44" x 3" package with a screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 50W to 65W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. Excellent efficiency of up to 92% allows high power density, and the full load operating temperature range is -40°C to +60°C while it goes up to +85°C with 50% load derating (for single-output models). The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is delivered due to the industrial quality-grade components and excellent thermal management. TRACO Power TPP 65 AC/DC Medical Power Supplies are suited for medical devices and for safety and space-critical applications.

Features

  • Enclosed 2.44" x 3" package with a screw terminal connection
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Low leakage current
  • Risk management process according to ISO 14971, including risk management file
  • EMC emission to IEC 60601-1-2-edition 4
  • Protection class l and ll
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Operating up to 5000m altitude
  • Ready to meet ErP directive, <0.15W no load power consumption
  • 5-year product warranty
  • Natural convection cooling
  • Reinforced insulation system
Published: 2018-10-16 | Updated: 2023-03-20