u-blox MAYA-W1 Host-based Multiradio Modules

u-blox MAYA-W1 Host-based Multiradio Modules are host-based multi-radio modules with Wi-Fi 4 and BLUETOOTH® 5. These small and flexible modules offer support for long-range BLUETOOTH® Low Energy. The MAYA-W1 offer variants with PCB-antenna, U.FL connectors, and antenna pins.

Features

  • Wi-Fi 4 (802.11a/b/g/n) dual-band 2.4 and 5 GHz
  • Operation modes: Access-point, Station, Wi-Fi direct (combinations)
  • Dual-mode BLUETOOTH® classic and full-featured BLUETOOTH® Low Energy 5
  • Support for long-range BLUETOOTH® Low Energy
  • Variants with PCB-antenna, U.FL connectors, and antenna pins

Applications

  • Industrial automation
  • Smart buildings
  • Medical and healthcare
  • Retail and point of sales
  • Automotive
  • Telematics

Block Diagram

Block Diagram - u-blox MAYA-W1 Host-based Multiradio Modules

Videos

Published: 2021-10-04 | Updated: 2023-12-07