Vishay General Semiconductor 170V TMBS Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor 170V TMBS Trench MOS Barrier Schottky Rectifiers feature a wide range of current ratings from 10A to 80A in the power TO-220AB, TO-263AB, and TO-3PW packages. With low forward voltage drops down to 0.65V typical at 30A, these Vishay General Semiconductor rectifiers are designed for telecom power supplies.

Features

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Solder dip 275°C max. 10s, per JESD 22-B106

Applications

  • High frequency DC/DC converters
  • Switching power supplies
  • Freewheeling diodes
  • OR-ing diode
  • Reverse battery protection
Published: 2012-10-16 | Updated: 2022-03-11