Vishay / BC Components Hybrid Storage 196 HVC ENYCAP™ Capacitors

Vishay Hybrid Storage 196 HVC ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and energy density. The 196 HVC ENYCAP Caps feature voltage flexibility of 1.4V (single-cell) to 2.8V / 4.2V / 5.6V / 7.0V / 8.4V (multiple cells) and are available in stacked through-hole (STH, radial), surface mount flat (SMF), and lay flat configurations (LPC) with wire and connectors.

Features

  • Polarized energy storage capacitor with high capacitance and high energy density
  • 1.4V to 8.4V Voltage flexibility
  • Available in several mounting styles (leaded and SMT)
  • Useful life up to 1000h 85°C
  • A high number of charge-discharge cycles (100,000)
  • No cell balancing is necessary
  • Soft charging and discharging characteristics
  • Non-hazardous electrolyte
  • Maintenance-free, no service necessary

Applications

  • Miniaturized backup systems for a power range up to several watts
  • Power backup for memory controller, flash backup, SRAM, DRAM, and RAID systems
  • Power failure and write cache protection for enterprise SSD and HDD
  • Real-time clock source
  • Burst power support for flashlights, wireless transmitters
  • Backup power for industrial PCs and industrial controls
  • Storage device for energy harvesting
  • Emergency light and micro UPS power sources

Overview

Chart - Vishay / BC Components Hybrid Storage 196 HVC ENYCAP™ Capacitors

Videos

Published: 2014-10-30 | Updated: 2023-09-11