Home
NEWEST Products
New by Manufacturer
Vishay
Automotive TVS/ESD Diodes - Vishay Semiconductors
Vishay Semiconductors Automotive TVS/ESD Diodes
Enlarge
Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.
Features
AEC-Q101 qualified available
Symmetrical leads, low-profile packages
Low capacitance
High power surge capability up to 5kW and 3kW at 10/1000µs
Applications
Automotive
Consumer electronics
Industrial
Computers
External hard drives
Featured Products
Ideal for automotive applications in a small DFN1110-3A package.
BiSy dual-line ESD protection diodes in SOT-23 & SOT-323 packages, with AEC-Q101 options available.
TransZorb® Bi-Directional TVS Diodes feature high surge capability to 3kW.
Feature high surge capability of 200W at 10/1000µs and low incremental surge resistance.
Space-saving single line or dual-line diodes that offer low capacitance and leakage current.
Clamps positive and negative overvoltage transients to ground, small LLP1006-2L package.
Feature 1-line or 2-line ESD protection with working voltages of ±3.3V, ±5.5V, ±10V ±15V, or ±26.5V
ESD protection device that clamps positive and negative overvoltage transients to a ground.
Surface-mount devices with low-profile 1mm SMF package & high surge capability of 200W at 10/1000µs.
Unidirectional, peak pulse power of 5000W (10/1000μs) or 40kW (8/20μs), AEC-Q101-qualified.
Ideal for automated placement with a ± 3.5%, very tight VBR tolerance and uni-directional.
Low 0.95mm profile for automated placement, excellent clamping capability, 600W peak pulse power.
Improved reliability & longer operational lifespan in small 2.5mm x 1.3mm footprint & 0.65mm height.
1500W, surface-mount devices 27% smaller footprint than the traditional SMC package.
Single-chip, SMD package (DO-220AA), used as a higher-performance upgrade to existing devices.
Electromechanical device that converts angular position or motion of an encoder to a digital code.
Offers low thermal resistance and extended current and power ratings in a SOT-23 package.
Related Solutions
Introduces gesture control technology - the next-generation in-car interior user interface.
Enlarge
Published: 2019-10-08
| Updated: 2025-12-22