Vishay DG Enhanced Analog Switch ICs

Vishay DG Enhanced Analog Switch ICs feature increased operating voltage ranges of 16V and improved leakage limits. These ICs also offer overall reduced power consumption, lower switch ON resistance, and enhanced ruggedness with higher latch-up current and ESD capability. The series is manufactured on a high-density process with improved manufacturing capability and shorter lead times. Vishay DG Enhanced Analog Switch ICs support analog switch products in markets like industrial, instrumentation, and healthcare.

Features

  • Extended operation of 16V single power supply and ±8V dual power supplies from current 12V and ±6V, respectively
  • Lower switch ON resistance with improved tolerance
  • Improved switch leakage limits, reduced by 50%
  • Lower parasitic capacitance by ~30%
  • Reduced power consumption by ~98%, from 0.2mA to 3.5uA, at V+ = 12V
  • Improved latch-up current capability from 200mA to 300mA
  • Enhanced ESD/HBM to 2.5KV from 2KV

Applications

  • Automatic test equipment
  • Process control and automation
  • Data acquisition systems
  • Meters and Instruments
  • Medical and healthcare systems
  • Communication systems
  • Audio and video signal routing
  • Relay replacement
  • Battery-powered systems
  • Consumer and computing

Infographic

Vishay DG Enhanced Analog Switch ICs
Published: 2016-08-09 | Updated: 2022-03-11