Vishay eSMP® SMPD Fast Recovery Rectifiers
Vishay eSMP® SMPD Fast Recovery Rectifiers are general-purpose devices designed for power line polarity protection in both consumer and automotive applications. These rectifiers feature ESD capability and a wide 10A to 20A range of current ratings. The series is offered in a surface-mounted TO-263AC package with a low 1.7mm profile (typical) and compatibility with the D2PAK footprint. Vishay eSMP SMPD Fast Recovery Rectifiers are available in SMPD (TO-263AC) standard and AEC-Q101-qualified versions.Features
- Low 1.7mm profile (typical)
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop
- ESD capability
- AEC-Q101 qualified available
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Halogen free
- RoHS compliant
Featured Rectifiers
SMPD InfoGraphic
ESD InfoGraphic
Published: 2017-07-18
| Updated: 2022-06-20