Vishay / Dale RCP Thick Film Chip Resistors
Vishay / Dale RCP Thick Film Chip Resistors feature a resistive element on an aluminum nitride (AIN) substrate. RCP resistors are industrial, high-power devices offering high thermal conductivity in a compact package. These Vishay thick film resistors have a wide operating temperature range of -55°C to +155°C.
Features
- Thick film resistive element on Aluminum Nitride (AlN) substrate
- High thermal conductivity in a small package size
- Tin/lead wraparound termination over nickel barrier - lead-free version available
- Can be used in specific reliability programs designed to meet users' requirements
Specifications
- -55°C to 155°C operating temperature range
- 10Ω to 2000Ω resistance range
- ±2% or ±5% tolerance
- ±100ppm/°C temperature coefficient
- Power rating
- 1.4W to 3.5W (standard board mount)
- 5W to 22W (active temperature control)
Applications
- Medical
- Automotive
- Military
Infographic
Published: 2015-11-20
| Updated: 2026-06-08