Vishay Semiconductors Rectifiers & TVS in DFN 3820A Package

Vishay Semiconductors Rectifiers and TVS in DFN 3820A Package feature a 0.88mm typical height and low forward voltage drop with AEC-Q101 qualification. These rectifiers cover a 1A to 5A forward current range with 200V, 400, or 600V repetitive peak reverse voltage options. The DFN-packaged components are ideal for automatic placement in automotive, industrial, and commercial applications.

Features

  • Wettable flanks allow easy inspection with AOI (automated optical inspection), no X-ray necessary
  • DFN3820A package, 3.8mm x 2.0mm
  • Very low profile, typical height of 0.88mm
  • 1A to 5A forward current range
  • 200V, 400, or 600V repetitive peak reverse voltage options
  • 5pF to 24pF typical junction capacitance range
  • Ideal for automated placement
  • Low forward voltage drop
  • Single circuit configuration
  • -55°C to +175°C operating temperature range
  • Molding compound meets UL 94V-0 flammability rating
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • AEC-Q101 qualified
  • Lead free, halogen free, and RoHS compliant
  • Standard SEx0Nx components
    • Oxide planar chip junction
    • Typical IR less than 0.1 μA
    • ESD capability
    • Compatible with SMP (DO-220AA) package case outline
  • Ultrafast VS-xEAH02HM3 components
    • Low power losses and leakage current
    • For PFC, CRM snubber operation

Applications

  • Ultrafast VS-xEAH02HM3 components
    • High-frequency inverters
    • DC/DC converters
    • Freewheeling diodes
    • Clamping and snubber
    • Polarity protection
    • Dual voltage injector drivers
    • Piezo drivers
    • ECU
    • Antilock braking systems (ABS)
    • HID and LED lighting
  • Standard SEx0Nx components
    • General-purpose
    • Power line polarity protection
    • Rail-to-rail protection

Videos

Infographic

Infographic - Vishay Semiconductors Rectifiers & TVS in DFN 3820A Package
Published: 2023-03-28 | Updated: 2024-05-08