Vishay / Sprague T22 Wet Tantalum SMD Capacitors

Vishay / Sprague T22 Wet Tantalum SMD Capacitors are designed for enhanced performance and high reliability and feature a tantalum metal case with a glass-to-tantalum hermetic seal. Vishay / Sprague T22 Wet Tantalum SMD Capacitors operate over a -55°C to +85°C (to +125°C with voltage derating) temperature range and provide up to 110μF capacitance range. The series offers an increased thermal shock capability of 300 cycles and are designed for use in avionics and aerospace applications.

Features

  • Enhanced performance, high-reliability design
  • SMD, standard tin / lead (Sn / Pb) terminations, 100% tin (RoHS-compliant) available
  • Increased thermal shock capability of 300 cycles

Applications

  • Avionics
  • Aerospace

Specifications

  • -55°C to 85°C (to 125°C with voltage derating) operating temperature range
  • Up to 110μF capacitance range
  • ±10%, ±20% standard capacitance tolerance
  • 50VDC to 125VDC voltage range
View Results ( 98 ) Page
Part Number Datasheet Capacitance Tolerance Voltage Rating DC Maximum Operating Temperature Leakage Current Ripple Current ESR
T22C106K125UZS T22C106K125UZS Datasheet 10 uF 10 % 125 VDC + 85 C 1 uA 832 mA 5.5 Ohms
T22C106K125CSS T22C106K125CSS Datasheet 10 uF 10 % 125 VDC + 85 C 1 uA 832 mA 5.5 Ohms
T22C117M050CZS T22C117M050CZS Datasheet 110 uF 20 % 50 VDC + 85 C 1 uA 1.59 A 1 Ohms
T22C336K075CZS T22C336K075CZS Datasheet 33 uF 10 % 75 VDC + 85 C 1 uA 1.31 A 2.5 Ohms
T22C336M075CZS T22C336M075CZS Datasheet 33 uF 20 % 75 VDC + 85 C 1 uA 1.31 A 2.5 Ohms
T22C106K125CZS T22C106K125CZS Datasheet 10 uF 10 % 125 VDC + 85 C 1 uA 832 mA 5.5 Ohms
T22C106K125HSS T22C106K125HSS Datasheet 10 uF 10 % 125 VDC + 85 C 1 uA 832 mA 5.5 Ohms
T22C106K125HZS T22C106K125HZS Datasheet 10 uF 10 % 125 VDC + 85 C 1 uA 832 mA 5.5 Ohms
T22C106K125USS T22C106K125USS Datasheet 10 uF 10 % 125 VDC + 85 C 1 uA 832 mA 5.5 Ohms
T22C106M125CSS T22C106M125CSS Datasheet 10 uF 20 % 125 VDC + 85 C 1 uA 832 mA 5.5 Ohms
Published: 2021-01-18 | Updated: 2023-09-26