Vishay eSMP Surface-Mount Schottky Barrier Rectifiers
Vishay eSMP Surface-Mount Schottky Barrier Rectifiers are ideal for automated placement and have a low-profile package. These devices offer a low-forward voltage drop and low-power losses amd meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Vishay eSMP rectifiers are available in a smaller DO-219AB (SMF) package. These rectifiers are ideal for a variety of applications, including high-frequency inverters, DC/DC converters, and other automotive and commercial applications.Features
- Low-profile package
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Low leakage current
- Wave and reflow solderable
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
Applications
- High-frequency inverters
- DC/DC converters
- Polarity protection
- Commercial
- Industrial
- Automotive
Published: 2015-03-18
| Updated: 2022-03-11