Würth Elektronik WCAP-CSST Soft Termination MLCCs

Würth Elektronik WCAP-CSST Soft Termination MLCCs feature a 16VDC to 2000VDC voltage range and a 680pF to 2.2µF frequency range, depending on the model. These MLCCs have X7R Class II ceramic construction and a vibration resistance of 10Hz/min to 55Hz/min. Würth Elektronik WCAP-CSST Soft Termination MLCCs operate within a -55°C to +125°C temperature range and are ideal for applications where significant board flex may occur.

Specifications

  • 680pF to 2.2µF frequency range
  • 16VDC to 2000VDC voltage range
  • 10Hz/min to 55Hz/min vibration resistance
  • -55°C to +125°C operating temperature range
  • 1.6mm x 0.8mm or 3.2mm x 2.5mm, depending on model 
View Results ( 33 ) Page
Part Number Datasheet Description Length Width Voltage Rating DC
885382208016 885382208016 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 100V 2.2uF 10% 1206 3.2 mm (0.126 in) 1.6 mm (0.063 in) 100 VDC
885382208001 885382208001 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 2.2uF 10% 25VDC 3.2 mm (0.126 in) 1.6 mm (0.063 in) 25 VDC
885382211003 885382211003 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 500V 470nF 10% 1812 4.5 mm (0.177 in) 3.2 mm (0.126 in) 500 VDC
885382206001 885382206001 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 220pF 10% 50VDC 1.6 mm (0.063 in) 0.8 mm (0.031 in) 50 VDC
885382206002 885382206002 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 10nF 10% 50VDC 1.6 mm (0.063 in) 0.8 mm (0.031 in) 50 VDC
885382206003 885382206003 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 22nF 10% 50VDC 1.6 mm (0.063 in) 0.8 mm (0.031 in) 50 VDC
885382206004 885382206004 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 100nF 10% 50VDC 1.6 mm (0.063 in) 0.8 mm (0.031 in) 50 VDC
885382206005 885382206005 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 1nF 10% 200VDC 1.6 mm (0.063 in) 0.8 mm (0.031 in) 200 VDC
885382207001 885382207001 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 1uF 10% 16VDC 2 mm (0.079 in) 1.25 mm (0.049 in) 16 VDC
885382207003 885382207003 Datasheet Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 1uF 10% 25VDC 2 mm (0.079 in) 1.25 mm (0.049 in) 25 VDC
Published: 2019-01-18 | Updated: 2024-05-29