Würth Elektronik WR-COM Micro HDMI Connectors
Würth Elektronik WR-COM Micro HDMI Connectors feature right-angle and horizontal micro HDMI receptacle connectors with through-hole or hybrid shell tabs. The hybrid shell tabs offer SMT technology with through-hole pins for increased mechanical stability. Würth Elektronik WR-COM HDMI connectors utilize high-temperature LCP plastic that is halogen free. Selective gold contact plating and a flammability rating of UL 94V-0 are standard on all Würth Elektronik HDMI connectors.Features
- Stamped contact type
- LCP insulator
- Selective gold contact plating
- Copper alloy or brass contact material
- Brass tin-plated housing
- Up to 10K mating cycles, depending on type
- UL 94V-0 flammability rating
- -40°C to +85°C or +120°C operating temperature range
Datasheets
Published: 2014-06-17
| Updated: 2023-07-28