Würth Elektronik High Voltage Safety Multilayer Ceramic Capacitors

Würth Elektronik High Voltage Safety Multilayer Ceramic Chip Capacitors offer a rated voltage of 250VAC and high capacitance stability with an operating temperature range of –55°C to +125°C. These High Voltage Safety MLCCs from WE are constructed from TUV/UL certified high-performance ceramic. These devices have an NP0 capacitance of ±30ppm/°C; ±0.54%/°C and an X7R capacitance of ±15%.

Features

  • Reflow recommended soldering
  • –55°C to +125°C operating temperature range
  • NP0 capacitance characteristics of ±30 ppm/°C; ±0.54%/°C
  • ±15% X7R capacitance characteristics
  • 250VAC rated voltage
  • TUV/UL certified high-performance ceramic
  • High capacitance stability
  • Ag/Ni/Sn termination
Published: 2016-09-30 | Updated: 2024-12-16