Würth Elektronik Mid- & High-Voltage MLCCs
Würth Elektronik Mid- and High-Voltage MLCCs are designed for rated DC voltages from 200V to 630V mid-voltage level up to 1kV to 3kV high voltage level. These MLCCs feature 10pF to 2.2µF capacitance range, a floating electrode design, short circuit protection, and high voltage resistance. The floating electrode design provides protection against short circuits as the electrodes are connected in series. Würth Elektronik Mid- and High-Voltage MLCCs offer an operating temperature range of -55°C to +125°C. The components are ideal for applications with surge and burst requirements. Typical applications include DC-DC converters, snubbers for high-frequency converters, and DC blocking/high-voltage coupling.Features
- 200V to 630V mid-voltage level up to 1kV to 3kV high voltage level
- High-voltage characteristics
- Floating electrode design
- 10pF to 2.2µF capacitance range
- 5% or 10% tolerances
- 100VDC to 3kVDC rating range
- C0G (NP0) and X7R dielectrics
- Protection against short circuits
- Reflow soldering
- Class 1 – NP0 / Class 2 – X7R ceramic types
- -55°C to +125°C operating temperature range
Applications
- DC-DC converters
- DC blocking/high-voltage coupling
- Surge and burst requirements
- Snubbers for high-frequency converters
Additional Resources
Published: 2018-06-07
| Updated: 2023-11-14