Würth Elektronik WR-MJ Modular Jacks are connectors designed for local data communication, especially local area network (LAN) applications. Würth Elektronik WR-MJ Modular Jacks offer a broad range of plug types that comply with Ethernet and other communications standards. The series also includes THT, THR, and surface mount versions in single or multiport styles. These small footprint discrete solutions offer a range of port and latch orientations and optional shielding to protect against electromagnetic interference. The WR-MJ series provides market leading overall performances. Würth Elektronik demonstrates expert knowledge in the optimal material selection without costly over-engineering.
Features
Jack design in accordance to FCC regulation - mates to all FCC plugs
PoE compatible with IEEE 802.3xx standards
Up to CAT6-6a
Telecommunications Industry Association (TIA) standards applicable to some products
Suitable for up to 10G Ethernet protocols
Increased pin size for improved impedance
THT range with deformable retention pegs
SMT range demonstrates superior soldering performances with the highest tin adhesion and capillarity
Low contact resistance to minimize product degradation
PBT, PA9T, and LCP plastics
Discrete solution for Ethernet protocol (8P8C – RJ45)