QFN-64 ARM Microcontrollers - MCU

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 2.584In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10.941In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 8.729In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 12.658In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP CRYPTO MRL A 632In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-64 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 43 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 963In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT QFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64 QFN 9x9x0.9mm, TRAY, CM7, 1024kB FLASH, 384kB SRAM, QFN64 1.124In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT QFN-64 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 64QFN GRN1.6-3.6V48MHz 2.822In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 7.025In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB MCU 1.584In Stock
Min.: 1
Mult.: 1

EFM32GG11 SMD/SMT QFN-64 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 56 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 1.217In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU 1.555In Stock
Min.: 1
Mult.: 1

EFR32GG12 SMD/SMT QFN-64 ARM Cortex M4 1.02 MB 32 bit 2 x 12 bit 72 MHz 51 I/O 192 kB 1.8 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 128KB 2.650In Stock
Min.: 1
Mult.: 1
: 3.000

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 128 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU 1.636In Stock
Min.: 1
Mult.: 1

EFR32GG12 SMD/SMT QFN-64 ARM Cortex M4 1.02 MB 32 bit 2 x 12 bit 72 MHz 53 I/O 192 kB 1.8 V 3.8 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU QFNGREENIND TEMPMRL A 226In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN64 319In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN64 290In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 379In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT QFN-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,CRYPTO,MRL A 260In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-64 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 43 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN64 300In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN, GREEN, EXT TEMP, MRL B 5.705In Stock
Min.: 1
Mult.: 1
: 3.500

SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 QFN PKG 85C 1.814In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT QFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,EXT TEMP(105),MRL B 246In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 QFN PKG 85C 1.326In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT QFN-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 153In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.8 V 3.8 V - 40 C + 125 C Tray