SCSI 100P(M) to 100P(M), 5M
976-SCSI100PMTO100
SCSI 100P(M) to 100P(M), 5M
Mfr.:
Description:
Computer Cables Wire: UL2919, 28AWG, L=5000 80mm; P1/P2: XH_FMD100MA, SCSI 100P, Male
Computer Cables Wire: UL2919, 28AWG, L=5000 80mm; P1/P2: XH_FMD100MA, SCSI 100P, Male
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.687.363 | Rp3.687.363 | |
| Rp3.218.989 | Rp32.189.890 | |
| Rp3.103.593 | Rp77.589.825 | |
| Rp2.979.390 | Rp148.969.500 | |
| 100 | Quote |
- USHTS:
- 8536694040
- TARIC:
- 8536699099
Indonesia
