000-28400

Amphenol RF
523-28400
000-28400

Mfr.:

Description:
RF Connectors / Coaxial Connectors REAR MOUNT BLKHD RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.860.651 Rp186.065.100

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MHV
Jack (Socket)
Non-Constant
500 MHz
Solder
Straight
Bulkhead - Rear Mount
IP67
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MHV
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 28400
Unit Weight: 46,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.