132113RP

Amphenol RF
523-132113RP
132113RP

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA ST CRMP PLG RG58 LMR 195 GOLD REV PO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.128

Stock:
1.128 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.520 Rp149.520
Rp126.954 Rp1.269.540
Rp119.066 Rp2.976.650
Rp113.195 Rp5.659.750
Rp108.792 Rp10.879.200
Rp95.216 Rp95.216.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SMA
Plug (Socket)
50 Ohms
12.4 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
RG-58, 141, LMR195
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: RSMA1111A1-013-3GT50G-50
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.