142184-75

Amphenol RF
523-142184-75
142184-75

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI SMB R/A BLKHEAD REC PCB 75 OHM GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp310.965 Rp31.096.500
Rp303.626 Rp75.906.500

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
PCB Connectors
SMB
Jack (Socket)
75 Ohms
4 GHz
Solder Pin
Right Angle
Bulkhead - Rear Mount
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: SMB74971-001-3GT30G-75
Unit Weight: 4,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMB Connectors & Adapters

Amphenol RF SMB Connectors and Adapters offer broadband capability through 4GHz with a snap-on connector design. The SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force. The quick connect/disconnect snap-on mating reduces installation time. The connectors are MIL-C-39012 compliant, while the interface is MIL-STD-348 compliant. Amphenol RF SMB Connectors and Adapters are available in 50Ω and 75Ω impedances. Typical applications include base stations, antennas, radio boards, instrumentation, telecom, and more.