222128-10

Amphenol RF
523-222128-10
222128-10

Mfr.:

Description:
RF Connectors / Coaxial Connectors F RIGHT ANGLE PCB JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.736

Stock:
1.736 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.017 Rp73.017
Rp62.009 Rp620.090
Rp55.405 Rp1.385.125
Rp52.653 Rp5.265.300
Rp43.297 Rp10.824.250
Rp41.462 Rp20.731.000
Rp41.095 Rp41.095.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
F Type
Jack (Socket)
75 Ohms
2 GHz
Solder Pin
Right Angle
Standard
Through Hole
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type F
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type F Connectors

Amphenol RF Type F Connectors are high-performance, cost-effective connectors compliant with a 3/8-32 thread specification. These connectors provide -30dB return loss at 1Ghz while still accepting 0.022" to 0.042" diameter conductors. Amphenol RF Type F Connectors feature a threaded coupling mechanism and are ideal for cable television (CATV), set top boxes, cable modems, and more.