ADUC812BSZ

Analog Devices
584-ADUC812BSZ
ADUC812BSZ

Mfr.:

Description:
8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp535.887 Rp535.887
Rp447.275 Rp4.472.750
Rp411.868 Rp10.296.700
Rp388.201 Rp38.820.100
Rp372.057 Rp93.014.250

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp535.887
Min:
1

Similar Product

Analog Devices ADUC812BSZ-REEL
Analog Devices
8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8052
8 kB
256 B
MQFP-52
16 MHz
12 bit
34 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ADUC812
Tray
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Development Kit: EVAL-ADUC812QSZ
Interface Type: I2C/SPI/TWI/UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Processor Series: ADUC812
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 496 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99