8052 Core 8-bit Microcontrollers - MCU

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2.180In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2.106In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 511In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 9In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12 MHz 2 x 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 31In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 36In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 776In Stock
Min.: 1
Mult.: 1
Reel: 800

8052 62 kB 2.25 kB MQFP-52 16.78 MHz 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC832 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1.480In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1.159In Stock
Min.: 1
Mult.: 1
Reel: 800

8052 8 kB 256 B MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC812 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 194In Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B TSSOP-28 16.78 MHz 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC814 Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 911In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8052 8 kB 256 B TSSOP-28 16.78 MHz 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC814 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 24bit ADC/embedded 8bit MCU+Flash Memory 137In Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B MQFP-52 12.58 MHz 16 bit, 24 bit 26 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC824 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU I.C. 253In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC831 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 532In Stock
Min.: 1
Mult.: 1
Reel: 800

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC831 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 97In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC832 Tray
Analog Devices 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU 264In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC834 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 494In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 121In Stock
239Expected 01/04/2026
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC842 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 190In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 103In Stock
Min.: 1
Mult.: 1

8052 8 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 121In Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 371In Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 594In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 192In Stock
Min.: 1
Mult.: 1

8052 8 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray