MPQ2222A PBFREE

Central Semiconductor
610-MPQ2222A-PB
MPQ2222A PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 500mA 650mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.787

Stock:
2.787 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.192 Rp133.192
Rp78.888 Rp788.880
Rp64.028 Rp6.402.800
Rp57.056 Rp28.528.000
Rp55.588 Rp55.588.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-116-14
NPN
Quad
500 mA
40 V
75 V
6 V
1 V
1.9 W
200 MHz
- 65 C
+ 150 C
MPQ2222
Tube
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 8,372 g
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
8541210000
USHTS:
8541290055
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR