AMMBT2907AM-HF

Comchip Technology
750-AMMBT2907AM-HF
AMMBT2907AM-HF

Mfr.:

Description:
Bipolar Transistors - BJT AUTOMOTIVE TRANS PNP 60V 265mW SOT-723

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.900

Stock:
7.900 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp4.917 Rp49.170
Rp3.100 Rp310.000
Rp2.312 Rp1.156.000
Rp1.835 Rp1.835.000
Rp1.614 Rp8.070.000
Full Reel (Order in multiples of 10000)
Rp1.321 Rp13.210.000
Rp1.266 Rp25.320.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-723-3
PNP
Single
60 V
60 V
5 V
1.6 V
265 mW
200 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
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
8541100070
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMMBT2907AM PNP Automotive Small Signal Transistor

Comchip Technology AMMBT2907AM PNP Automotive Small Signal Transistor offers in an ultra-small surface-mount package (SOT-723) and it supports a -60V collector-base voltage (VCBO) rating. It also supports a collector current-continuous (IC) rating of -600mA. Operates at a +150°C operating junction temperature (TJ) and storage temperature range (TSTG) of -55°C to +150°C. The Comchip AMMBT2907AM meets AEC-Q101 standards, confirming its ability to pass rigorous stress tests for reliable performance in automotive applications.