OPXP-1-OVAL

Dialight
645-OPXP1OVAL
OPXP-1-OVAL

Mfr.:

Description:
LED Lenses & Assemblies Lens for Cree XP LED Oval 8x25 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.942 Rp35.884.000
Rp17.410 Rp87.050.000
Rp16.585 Rp165.850.000

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree XP-C/E
22 mm
16 deg, 50 deg
Bulk
Brand: Dialight
Color: Clear
Height: 11 mm
Length: 22 mm
Shape: Round
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.