2N2222A

Diotec Semiconductor
637-2N2222A
2N2222A

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 40V, 600mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.406

Stock:
26.406 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.752 Rp2.752
Rp1.981 Rp19.810
Rp1.651 Rp165.100
Rp1.321 Rp660.500
Rp1.156 Rp1.156.000
Full Ammo Pack (Order in multiples of 4000)
Rp862 Rp3.448.000
Rp569 Rp4.552.000
Rp550 Rp13.200.000
Rp459 Rp22.032.000

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
NPN
Single
600 mA
40 V
75 V
6 V
300 mV
625 mW
250 MHz
- 55 C
+ 150 C
2N/2/3/4/5
Ammo Pack
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 100
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: 2N2222A
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.