BC558B
Images are for reference only
See Product Specifications
See Product Specifications
637-BC558B
BC558B
Mfr.:
Description:
Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP
Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP
Datasheet:
In Stock: 7.970
-
Stock:
-
7.970Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
4.000Expected 25/09/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.385 | Rp2.385 | |
| Rp1.009 | Rp10.090 | |
| Rp642 | Rp64.200 | |
| Rp495 | Rp247.500 | |
| Rp477 | Rp477.000 | |
| Full Ammo Pack (Order in multiples of 4000) | ||
| Rp477 | Rp1.908.000 | |
| Rp349 | Rp2.792.000 | |
| Rp330 | Rp7.920.000 | |
| Rp312 | Rp14.976.000 | |
Compliance Codes
- CNHTS:
- 8541210000
- USHTS:
- 8541210095
- TARIC:
- 8541210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
