BZT52C3V0
Images are for reference only
See Product Specifications
See Product Specifications
637-BZT52C3V0
BZT52C3V0
Mfr.:
Description:
Zener Diodes Zener, SOD-123F, 3V, 0.5W, 5%
Zener Diodes Zener, SOD-123F, 3V, 0.5W, 5%
Datasheet:
In Stock: 2.179
-
Stock:
-
2.179Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000Expected 23/02/2026
-
Factory Lead Time:
-
7Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.835 | Rp18.350 | |
| Rp1.541 | Rp154.100 | |
| Rp1.229 | Rp614.500 | |
| Rp1.064 | Rp1.064.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp807 | Rp2.421.000 | |
| Rp532 | Rp4.788.000 | |
| Rp514 | Rp12.336.000 | |
| Rp440 | Rp19.800.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411091
- ECCN:
- EAR99
Indonesia
