MMBT2907A
Images are for reference only
See Product Specifications
See Product Specifications
637-MMBT2907A
MMBT2907A
Mfr.:
Description:
Bipolar Transistors - BJT BJT, SOT-23, 60V, 600mA, PNP
Bipolar Transistors - BJT BJT, SOT-23, 60V, 600mA, PNP
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
41.374Expected 06/03/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp1.468 | Rp14.680 | |
| Rp1.229 | Rp122.900 | |
| Rp991 | Rp495.500 | |
| Rp862 | Rp862.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp642 | Rp1.926.000 | |
| Rp422 | Rp3.798.000 | |
| Rp404 | Rp9.696.000 | |
| Rp349 | Rp15.705.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Indonesia
