MMBT3904
Images are for reference only
See Product Specifications
See Product Specifications
637-MMBT3904
MMBT3904
Mfr.:
Description:
Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN
Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN
Datasheet:
In Stock: 18.196
-
Stock:
-
18.196Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
132.000Expected 24/04/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp1.358 | Rp13.580 | |
| Rp917 | Rp91.700 | |
| Rp660 | Rp330.000 | |
| Rp550 | Rp550.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp349 | Rp1.047.000 | |
| Rp275 | Rp2.475.000 | |
| Rp257 | Rp6.168.000 | |
| Rp238 | Rp10.710.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Indonesia
