MMBT5551
Images are for reference only
See Product Specifications
See Product Specifications
637-MMBT5551
MMBT5551
Mfr.:
Description:
Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN
Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN
Datasheet:
In Stock: 8.347
-
Stock:
-
8.347 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.633 | Rp16.330 | |
| Rp1.009 | Rp100.900 | |
| Rp734 | Rp367.000 | |
| Rp642 | Rp642.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp459 | Rp1.377.000 | |
| Rp367 | Rp3.303.000 | |
| Rp349 | Rp8.376.000 | |
| Rp312 | Rp14.040.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
- CNHTS:
- 8541210000
- USHTS:
- 8541210095
- TARIC:
- 8541210000
- ECCN:
- EAR99
Indonesia
