MMBTA92-AQ
Images are for reference only
See Product Specifications
See Product Specifications
637-MMBTA92-AQ
MMBTA92-AQ
Mfr.:
Description:
Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, PNP, AEC-Q101
Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, PNP, AEC-Q101
Datasheet:
In Stock: 8.450
-
Stock:
-
8.450 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp3.357 | Rp33.570 | |
| Rp2.807 | Rp280.700 | |
| Rp2.238 | Rp1.119.000 | |
| Rp1.963 | Rp1.963.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.486 | Rp4.458.000 | |
| Rp954 | Rp8.586.000 | |
| Rp936 | Rp22.464.000 | |
| Rp789 | Rp35.505.000 | |
Datasheet
Application Notes
Models
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Indonesia
