DF50-26SCFA

Hirose Connector
798-DF50-26SCFA
DF50-26SCFA

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81.605

Stock:
81.605 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp771 Rp7.710
Rp697 Rp17.425
Rp660 Rp66.000
Rp605 Rp151.250
Rp587 Rp587.000
Rp495 Rp4.950.000
Rp459 Rp9.180.000
Full Reel (Order in multiples of 30000)
Rp459 Rp13.770.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
DF50
SignalBee
- 35 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30000
Subcategory: Headers & Wire Housings
Part # Aliases: 665-0023-0-00
Unit Weight: 10,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF50 Wire-to-Board Positive Lock Connectors

Hirose DF50 Wire-to-Board (W2B) Positive Lock Connectors offer durable performance in industrial applications requiring strength and reliability. The metal lock provides a positive tactile click, ensuring the connector is fully engaged. The lock is centered on the housing to prevent uneven locking and cable entanglement, which can occur with side locks. The DF50 housings feature thicker and more robust walls to avoid cracking. The long insertion depth and blade contacts prevent damage from wrenching forces. High contact reliability is achieved with gold plating and a long effective mating length. Contacts are securely held in place even when high forces are applied to the cable through a robust and reliable lance structure. These 1mm pitch Hirose connectors include a right-angle SMT version.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.