FBMOV420M

Littelfuse
576-FBMOV420M
FBMOV420M

Mfr.:

Description:
Varistors Fuse Body MOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
M
PCB Mount
Axial
420 VAC
560 VDC
1.1 kV
40.2 mm
40 kA
920 J
1640 pF
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Length: 85.1 mm
Product Type: Varistors
Factory Pack Quantity: 4
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8535100090
USHTS:
8533404000
TARIC:
8538909999
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

FBMOV Metal-Oxide Varistors (MOVs)

Littelfuse FBMOV Metal-Oxide Varistors (MOVs) offer quick response and lower inductance than most discreet solutions, resulting in improved clamping performance to fast overvoltage transients. These varistors are constructed using a 40kA varistor building block (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal overvoltage, limited current conditions. The FBMOV devices feature a varistor series fuse that prevents the part from rupturing when subjected to high fault current (up to 200kA). Littelfuse FBMOV Metal-Oxide Varistors also provide an indicator lead that can be connected to monitoring circuitry and used to signal if the MOV has been disconnected.