Littelfuse M Series Varistors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors Fuse Body MOV 4In Stock
Min.: 1
Mult.: 1

M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4600 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 125 VAC 150 VDC 295 V 40.2 mm 40 kA 340 J 6400 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 140 VAC 185 VDC 355 V 40.2 mm 40 kA 420 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 175 VAC 230 VDC 450 V 40.2 mm 40 kA 500 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 230 VAC 300 VDC 585 V 40.2 mm 40 kA 600 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 250 VAC 330 VDC 640 V 40.2 mm 40 kA 660 J 2800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 275 VAC 369 VDC 700 V 40.2 mm 40 kA 700 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 300 VAC 400 VDC 765 V 40.2 mm 40 kA 740 J 2300 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 320 VAC 420 VDC 825 V 40.2 mm 40 kA 780 J 2160 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 385 VAC 500 VDC 1.01 kV 40.2 mm 40 kA 860 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 420 VAC 560 VDC 1.1 kV 40.2 mm 40 kA 920 J 1640 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 440 VAC 600 VDC 1.16 kV 40.2 mm 40 kA 940 J 1580 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 460 VAC 630 VDC 1.22 kV 40.2 mm 40 kA 980 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 510 VAC 675 VDC 1.335 kV 40.2 mm 40 kA 1.04 kJ 1360 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 550 VAC 730 VDC 1.475 kV 40.2 mm 40 kA 1.1 kJ 1260 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 4
Mult.: 4

M PCB Mount Axial 625 VAC 850 VDC 1.625 kV 40.2 mm 40 kA 1.2 kJ 1110 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 750 VAC 970 VDC 1.95 kV 40.2 mm 40 kA 1.34 kJ 920 pF - 55 C + 85 C Bulk