TPSMB540A-A
Images are for reference only
See Product Specifications
See Product Specifications
576-TPSMB540A-A
TPSMB540A-A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Uni-Directional
Datasheet:
In Stock: 8.073
-
Stock:
-
8.073 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.504 | Rp5.504 | |
| Rp5.485 | Rp54.850 | |
| Rp5.467 | Rp546.700 | |
| Rp5.412 | Rp2.706.000 | |
| Rp5.302 | Rp5.302.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.302 | Rp15.906.000 | |
| Rp5.284 | Rp47.556.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
