TPSMB8.2A
Images are for reference only
See Product Specifications
See Product Specifications
576-TPSMB8.2A
TPSMB8.2A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 8.2V AEC-Q101 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 600W 8.2V AEC-Q101 5% Uni-Directional
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.594 | Rp15.594 | |
| Rp9.558 | Rp95.580 | |
| Rp6.164 | Rp616.400 | |
| Rp4.697 | Rp2.348.500 | |
| Rp4.238 | Rp4.238.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.431 | Rp10.293.000 | |
| Rp3.321 | Rp19.926.000 | |
| Rp3.247 | Rp29.223.000 | |
| Rp3.192 | Rp76.608.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
