V12MLA0805LWA
Images are for reference only
See Product Specifications
See Product Specifications
576-V12MLA0805LWA
V12MLA0805LWA
Mfr.:
Description:
Varistors Varistors 12V 40A 220pF
Varistors Varistors 12V 40A 220pF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.796 | Rp17.796 | |
| Rp10.751 | Rp107.510 | |
| Rp9.320 | Rp233.000 | |
| Rp7.595 | Rp759.500 | |
| Rp7.063 | Rp1.765.750 | |
| Rp6.017 | Rp3.008.500 | |
| Rp4.953 | Rp4.953.000 | |
| Rp4.183 | Rp10.457.500 | |
| Rp3.853 | Rp19.265.000 |
Similar Products
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Indonesia
