V14MLA0805NH
Images are for reference only
See Product Specifications
See Product Specifications
576-V14MLA0805NH
V14MLA0805NH
Mfr.:
Description:
Varistors 14 VDC .3J 32V-CL 120A PK
Varistors 14 VDC .3J 32V-CL 120A PK
Datasheet:
In Stock: 3.762
-
Stock:
-
3.762 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp4.495 | Rp44.950 | |
| Rp3.889 | Rp388.900 | |
| Rp3.596 | Rp899.000 | |
| Rp3.431 | Rp1.715.500 | |
| Rp3.284 | Rp3.284.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.064 | Rp7.660.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533400000
- TARIC:
- 8533409000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Indonesia
