V18MLA1206NA
Images are for reference only
See Product Specifications
See Product Specifications
576-V18MLA1206NA
V18MLA1206NA
Mfr.:
Description:
Varistors 18 VDC .4J 44V-CL 150A PK
Varistors 18 VDC .4J 44V-CL 150A PK
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.106 | Rp32.106 | |
| Rp19.814 | Rp198.140 | |
| Rp18.181 | Rp454.525 | |
| Rp14.952 | Rp1.495.200 | |
| Rp13.961 | Rp3.490.250 | |
| Rp12.347 | Rp6.173.500 | |
| Rp9.742 | Rp9.742.000 | |
| Rp9.191 | Rp22.977.500 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.080
Min:
1
Similar Products
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Indonesia
