V18MLA1210NT
Images are for reference only
See Product Specifications
See Product Specifications
576-V18MLA1210NT
V18MLA1210NT
Mfr.:
Description:
Varistors 14V 500A 1250pF
Varistors 14V 500A 1250pF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 8000) | ||
| Rp13.576 | Rp108.608.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.969
Min:
1
Similar Products
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Indonesia
