V18MLA1812NT

Littelfuse
576-V18MLA1812NT
V18MLA1812NT

Mfr.:

Description:
Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp18.089 Rp72.356.000

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
MLA
Reel
Brand: Littelfuse
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.