V30MLA0603NA
Images are for reference only
See Product Specifications
See Product Specifications
576-V30MLA0603NA
V30MLA0603NA
Mfr.:
Description:
Varistors 30 VDC .1J 74V-CL 30A PK
Varistors 30 VDC .1J 74V-CL 30A PK
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.677 | Rp14.677 | |
| Rp8.935 | Rp89.350 | |
| Rp8.237 | Rp205.925 | |
| Rp6.586 | Rp658.600 | |
| Rp6.109 | Rp1.527.250 | |
| Rp5.174 | Rp2.587.000 | |
| Rp3.999 | Rp3.999.000 | |
| Rp3.633 | Rp9.082.500 | |
| Rp3.339 | Rp16.695.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp8.256
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp8.256
Min:
1
Similar Products
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
