V56MLA1206NH
Images are for reference only
See Product Specifications
See Product Specifications
576-V56MLA1206NH
V56MLA1206NH
Mfr.:
Description:
Varistors 56 VDC 1J 120V-CL 180A PK
Varistors 56 VDC 1J 120V-CL 180A PK
Datasheet:
In Stock: 7.283
-
Stock:
-
7.283 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.080 | Rp19.080 | |
| Rp13.723 | Rp137.230 | |
| Rp12.365 | Rp309.125 | |
| Rp10.879 | Rp1.087.900 | |
| Rp10.182 | Rp2.545.500 | |
| Rp9.778 | Rp4.889.000 | |
| Rp9.742 | Rp9.742.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp9.191 | Rp22.977.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp18.346
Min:
1
- CNHTS:
- 8533400000
- TARIC:
- 8533409000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- ECCN:
- EAR99
Indonesia
